text.skipToContent text.skipToNavigation

Manufacturer Part #

182-009-113R561

182 Series 9 Position Male Plug Through Hole Right Angle D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
NorComp 182-009-113R561 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Features & Applications

The 182-009-113R561 is a 09 Position Male Plug Through Hole Right Angle  D-Sub .

Product Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37).
  • Plug shell has indents to provide grounding and additional retention.
  • Available in many mounting and grounding to PCB options.
  • Non-removable contacts
  • Shell: SPCC, Nickel Plated
  • Insulator: PA9T-Black
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Cooper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

 

 

Pricing Section
Global Stock:
358
USA:
358
358
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$145.80
USD
Quantity
Unit Price
90
$1.62
180
$1.60
360
$1.59
450
$1.58
1,350+
$1.56
Product Variant Information section