Manufacturer Part #
5650868-4
48 Position Right Angle Solder Post No PCB Retention Receptacle Eurocard Type R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:140 per Tray | ||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
TE Connectivity 5650868-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/21/2023 Details and Download
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Part Status:
Active
Active
Features & Applications
The 5650868-4 is part of board-to-board application of Eurocard Connectors with preloaded housing availability with ACTION PIN* thin stock and square stock contacts
Product Features:
- 48 Positions
- PCB Mounting Orientation = Right Angle
- Without PCB Mount Retention
- Post Type = Solder Post
- Contact Base Material = Copper Alloy
- Solder Tail Contact Plating = Tin
- Without Mating Alignment
- Housing Material = Polymer
- Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
Mating Products:
- 2-1393659-6
- 650479-5
- 5650479-5
- 650477-5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$2.17
30
$2.14
100
$2.10
200
$2.08
500+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
140 per Tray