text.skipToContent text.skipToNavigation

Manufacturer Part #

009276003021106

9276 Series 3 Position 2.5 mm Wire to Board Header Poke In Discrete Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009276003021106 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 250V
Current Rating: 6A
Contact Plating: Tin
No of Rows: 1
Gender: Male
Color: White
Mounting Method: Surface Mount
Features & Applications
The 00-9276-003-021-106 is a part of 9276 Series 3 Position 18-24 AWG Poke In Discrete Connector. It can sustain a operating temperature ranging from -40ºC to +125ºC.

The new 9276 series connector provides a quick and reliable wire-to-board termination in a sleek 2.5 mm pitch SMT package for a broad range of industrial and commercial markets. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector.

Features:

  • Simple strip, insert and removal design
  • SMT RoHS termination to the PCB with minimal footprint
  • Accepts 18-24 AWG Solid and Stranded wires
  • Expanded size offering to maximize application potential; 1, 2, 3, 4, 6 & 8 positions
  • High spring force top contact provides a lance type retention to capture and retain the wire
  • Available in standard white and optional black color

Applications:

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy chaining PCB’s together to create a continuous string of boards

View the complete 9276 Series Poke In Discrete Connector

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,260.00
USD
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
3,000
$0.42
4,000
$0.415
5,000+
$0.41
Product Variant Information section