text.skipToContent text.skipToNavigation

Manufacturer Part #

368571-1

3 Position 1 Row 3.96 mm Free Hanging (In Line) Female Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 368571-1 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Header/Plug
No of Positions: 3
Pitch: 3.96 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$752.00
USD
Quantity
Unit Price
3,200
$0.235
6,400+
$0.23
Product Variant Information section