text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-04V-S-B

4 Position 1 mm pitch White Female Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
JST SHR-04V-S-B - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 4
Pitch: 1 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Pricing Section
Global Stock:
3,858
USA:
3,858
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$19.36
USD
Quantity
Unit Price
400
$0.0484
1,250
$0.0471
3,000
$0.0461
7,500
$0.0451
20,000+
$0.043
Product Variant Information section