text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3065-30-00-A

USB3065 Series 5 Pin, SMT, Horizontal,Bottom Mount, Micro USB Receptacle

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT USB3065-30-00-A - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The USB3065-30-00-A is a part of USB3065 Series 5Pin, SMT, Horizontal, Bottom Mount, Micro USB Receptacle.

Features:

  • Plastic housing: LCP, UL94V-0, black
  • Contact terminal: Copper Alloy
  • Metallic shell: Stainless steel
  • Voltage rating: 100 V AC
  • Current rating: 1 A AC/DC
  • Operating temperature: -20 °C to +85 °C
  • Contact resistance: 30 mΩ Max
  • Insulation resistance: 1000 MΩ Min
  • Dielectric Withstanding Volatge: 250 V AC/Minute
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
6000
Multiple Of:
1500
Total
$1,830.00
USD
Quantity
Unit Price
1,500
$0.315
4,500
$0.31
6,000+
$0.305
Product Variant Information section