Manufacturer Part #
MAL214699004E3
220UF 35V 10X10X12MM 125C 2000H
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Vishay MAL214699004E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL214699004E3 - Technical Attributes
Attributes Table
| Series: | 146 CTI |
| Type: | Can - SMT |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -55°C to +125°C |
| Ripple Current: | 900mA |
| Operating Temp-Max: | 125°C |
| Dimension: | L 12mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$1.01
500
$0.985
750
$0.98
1,000
$0.97
1,250+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount