text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV1D470MCL1GS

PCV series 20 V 47 uF SMT Aluminum Polymer Solid Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Nichicon PCV1D470MCL1GS - Technical Attributes
Attributes Table
Series: PCV
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 20V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1A
ESR (Equivalent Series Resistance): 55mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 188µA
Dimension: L  6.6mm x W  6.6mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
1,000
$0.48
2,000
$0.47
3,000
$0.465
4,000+
$0.46
Product Variant Information section