text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS252010HBX-2R2M-1

VLS Series 2.2 uH ±20 % 1.76 A 120 mOhm SMT Shielded Wirewound Ferrite Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2531
Product Specification Section
TDK VLS252010HBX-2R2M-1 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 1.76A
Tolerance (%): ±20%
DC Resistance: 120mΩ
Dimension: L  2.5mm x W  2mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.00
USD
Quantity
Unit Price
2,000
$0.109
4,000
$0.108
6,000
$0.107
8,000
$0.106
10,000+
$0.105