Manufacturer Part #
CRCW06035K11FKEA
CRCW Series 0603 0.1 W 5.11 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Vishay CRCW06035K11FKEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW06035K11FKEA - Technical Attributes
Attributes Table
| Resistance: | 5.11kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200,000
USA:
200,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15,000
$0.0016
50,000
$0.0015
125,000
$0.0015
375,000
$0.0014
750,000+
$0.0014
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount