Manufacturer Part #
NRC04ZOTRF
NRC Series 0402 0 Ohm 0.063 W Jumper Surface Mount Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
NIC Components NRC04ZOTRF - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Rated Power: | 0.1W |
| Rated Current: | 1A |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.35mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,070,000
USA:
5,070,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
20,000
$0.001
50,000
$0.001
200,000
$0.001
400,000
$0.0009
1,000,000+
$0.0009
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount