text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512FK-0718KL

RC Series 2512 1 W 18 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
YAGEO RC2512FK-0718KL - Technical Attributes
Attributes Table
Resistance: 18kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$279.60
USD
Quantity
Unit Price
4,000
$0.0239
8,000
$0.0235
12,000
$0.0233
16,000
$0.0231
20,000+
$0.0226
Product Variant Information section