text.skipToContent text.skipToNavigation

Manufacturer Part #

RB162MM-60TR

RB162 Series 60 V 1 A Surface Mount Schottky Barrier Diode - SOD-123FL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
ROHM RB162MM-60TR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100µA
Forward Voltage: 0.65V
Configuration: Single
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$145.50
USD
Quantity
Unit Price
3,000
$0.0485
6,000
$0.0477
12,000
$0.0469
15,000
$0.0466
45,000+
$0.0451
Product Variant Information section