text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS3207TRLPBF

Single N-Channel 75 V 4.5 mOhm 260 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Infineon IRFS3207TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 330W
Qg Gate Charge: 180nC
Gate-Source Voltage-Max [Vgss]: 20V
Turn-on Delay Time: 29ns
Turn-off Delay Time: 68ns
Rise Time: 120ns
Fall Time: 74ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 7600pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,000.00
USD
Quantity
Unit Price
800
$1.25
1,600
$1.24
3,200
$1.23
4,000+
$1.22
Product Variant Information section