Manufacturer Part #
IRL530NSTRLPBF
Single N-Channel 100 V 0.15 Ohm 34 nC HEXFET® Power Mosfet - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRL530NSTRLPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
09/19/2024 Details and Download
Packaging Process Change
04/17/2024 Details and Download
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Part Status:
Active
Active
Infineon IRL530NSTRLPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.15Ω |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 34nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 17A |
| Turn-on Delay Time: | 7.2ns |
| Turn-off Delay Time: | 30ns |
| Rise Time: | 53ns |
| Fall Time: | 26ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2V |
| Technology: | Si |
| Height - Max: | 4.83mm |
| Length: | 10.67mm |
| Input Capacitance: | 800pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
800
$0.465
2,400
$0.455
8,000
$0.445
12,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount