text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR680DP-T1-RE3

MOSFET 80V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Vishay SIR680DP-T1-RE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 2.9mΩ
Rated Power Dissipation: 104W
Qg Gate Charge: 69.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 30ns
Rise Time: 24ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 5150pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,580.00
USD
Quantity
Unit Price
3,000
$0.95
6,000+
$0.93
Product Variant Information section