text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM85N15-19-E3

Single N-Channel 150 V 0.019 Ohms Surface Mount Power Mosfet - TO-263-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Vishay SUM85N15-19-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.019Ω
Rated Power Dissipation: 375|W
Qg Gate Charge: 110nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,704.00
USD
Quantity
Unit Price
800
$2.13
1,600
$2.11
2,400
$2.10
4,000+
$2.08
Product Variant Information section