Manufacturer Part #
ACM2004D-RN-GBH-M
ACM2004D Series 76 x 25.2 Viewing Area Character 8X1 Character Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM2004D-RN-GBH-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ACM2004D-RN-GBH-M - Technical Attributes
Attributes Table
| Series: | ACM2004D |
| Format: | 20 x 4 |
| Viewing Area: | 76 x 25.2 mm |
| Character Size: | 2.95 x 4.75 mm |
| Dot Size: | 0.55 x 0.55 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Reflective |
| Operating Temp Range: | -20°C to +70°C |
| Supply Voltage: | 5V |
| Dimension: | 98 x 60 x 9.5 mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$8.55
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount