Manufacturer Part #
MC14014BDG
MC14014B Series 3 to 18 Vdc 8-Bit Static Shift Register - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC14014BDG - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Family: | MC1400 |
| No of Functions / Channels: | 8 |
| Supply Voltage-Nom: | 3V to 18V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 800ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 7.5pF |
| No of Inputs: | 9 |
| No of Outputs: | Triple |
| High Level Output Current: | -8.8mA |
| Low Level Output Current: | 8.8mA |
| No of Pins: | 16 |
| Quiescent Current: | 15µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14014BDG is a 8−bit static shift register with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.
This shift register find primary use in parallel−to−serial data conversion, synchronous and asynchronous parallel input, serial output data queueing; and other general purpose register applications requiring low power and/or high noise immunity.
Features:
- Synchronous Parallel Input/Serial Output (MC14014B)
- Asynchronous Parallel Input/Serial Output (MC14021B)
- Synchronous Serial Input/Serial Output
- Full Static Operation
- “Q” Outputs from Sixth, Seventh, and Eighth Stages
- Double Diode Input Protection
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- MC14014B Pin−for−Pin Replacement for CD4014B
- MC14021B Pin−for−Pin Replacement for CD4021B
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
96
$0.225
480
$0.215
3,600
$0.21
9,600+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount