Manufacturer Part #
7152MI-11LF
SPREAD SPECTRUM CLOCK GEN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:97 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 7152MI-11LF - Technical Attributes
Attributes Table
| Type: | Generator |
| Input Capacitance: | 16pF |
| Clock Input Frequency - Max: | 134MHz |
| Clock Output Frequency - Max: | 134MHz |
| Supply Voltage-Nom: | 3V to 3.6V |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
97
$1.66
291
$1.63
485
$1.62
970
$1.61
1,940+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount