text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA025E48T-I/OT

24AA025E48 Series 2 Kb (256 x 8) 5.5 V 400 kHz I2C Serial EEPROM - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Microchip 24AA025E48T-I/OT - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 6
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The 24AA025E48T-I/OT is a 2 kbit EEPROM, organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface, available in SOT-23 package.

Features:

  • Pre-programmed Globally Unique, 48-bit Node Address
  • Compatible with EUI-48™ and EUI-64™
  • Single Supply with Operation Down to 1.7 V
  • Low-Power CMOS Technology:
    • Read current 1 mA, max.
    • Standby current 1 µA, max.
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • Page Write Buffer: 16-byte page
  • ESD Protection >4,000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Automotive (E): -40°C to +125°C
  • Available Packages for (24AA025E48) are : 8-lead SOIC and 6-lead SOT-23
  • Pb-free and RoHS Compliant
  • Temperature Ranges: Industrial (I): -40°C to +85°C
Pricing Section
Global Stock:
33,000
USA:
33,000
63,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$975.00
USD
Quantity
Unit Price
3,000+
$0.325
Product Variant Information section