text.skipToContent text.skipToNavigation

Manufacturer Part #

MX66L51235FZ2I-10G

MX66L51235F Series 512Mb (64 M x 8) 3.6 V 104 MHz Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX66L51235FZ2I-10G - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Interface: SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2
Multiple Of:
1
Total
$38.44
USD
Quantity
Unit Price
2
$19.22
4
$19.06
10
$18.84
20
$18.68
30+
$18.47
Product Variant Information section