text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C5668AXI-LP010

CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Infineon CY8C5668AXI-LP010 - Technical Attributes
Attributes Table
Family Name: CY8C56LP
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 67MHz
No of I/O Lines: 62
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: CapSense/DMA/LCD/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2-chx12-bit
On-Chip DAC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
632
USA:
632
632
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$31.96
USD
Quantity
Unit Price
2
$15.98
4
$15.85
10
$15.69
25
$15.53
40+
$15.33
Product Variant Information section