text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMT3100-GS08

3 x 2.8 x 1.75 mm Red 120° 1.1 mcd 2.2 V 7 mA Non Diffused SMT LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay VLMT3100-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 2mA
Intensity: 1.1mcd
Viewing Angle: 120°
Wavelength: 618nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.75mm x L  3mm x W  2.8mm
Moisture Sensitivity Level: 2a
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
Singapore:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$128.25
USD
Quantity
Unit Price
1,500
$0.0855
4,500
$0.0833
7,500
$0.0823
22,500
$0.0802
37,500+
$0.0783
Product Variant Information section