text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3241EBPR

ST3241E Series 5.5 V ±15 kV ESD Protected RS-232 Transceiver - SSOP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST3241EBPR - Technical Attributes
Attributes Table
Data Rate: 400kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The ST3241EBPR device consists of 3 drivers, 5 receivers and a dual charge-pump circuit. The device meets the requirements of EIA/TIA and V.28/V.24 communication standards providing high data rate capability and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±8 kV using IEC 1000-4-2 contact discharge and ±15 kV using the human body model.

The receiver R2 is always active to implement a wake-up feature for serial port. The ST3241E has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0 V to 5.5 V supply with a dual charge pump. The device is guaranteed to run at data rates of 250 kbps while maintaining RS-232 output levels.

Features:

  • ESD protection for RS-232 I/O pins: ±8 kV IEC 1000-4-2 contact discharge
  • ±15 kV human body model
  • 1 μA supply current achieved when in autopower-down
  • 250 kbps minimum guaranteed data rate
  • Guaranteed 6 V/ms slew rate range
  • Guaranteed mouse drive ability
  • 0.1 μF external capacitors
  • Meets EIA/TIA-232 specifications down to 3 V
  • Available in SSOP-28 package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1350
Multiple Of:
1350
Total
$1,998.00
USD
Quantity
Unit Price
1,350+
$1.48
Product Variant Information section