text.skipToContent text.skipToNavigation

Manufacturer Part #

BGU7004,115

BGU7004 Series 2.85 V 1575.42 MHz SiGe:C Low Noise Amplifier MMIC - XSON-6

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BGU7004,115 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 2.85V
Supply Current: 11.6mA
P1dB: -8dBm
Noise Figure: 1.3dB
Gain: 16.5dB
Frequency Range: 1575.42MHz
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$3,125.00
USD
Quantity
Unit Price
5,000+
$0.625
Product Variant Information section