KITXMC71EVKLITEV1TOBO1 in Kit by Infineon | 32 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KITXMC71EVKLITEV1TOBO1

XMC7100 Arm® Cortex®-M0+ MCU 32-bit Embedded Evaluation Board

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Infineon KITXMC71EVKLITEV1TOBO1 - Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Core Supported: XMC7100
Features & Applications
XMC7100D XMC7000 ARM® Cortex®-M0+, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$32.13
USD
Quantity
Unit Price
1
$32.13
3
$31.67
5
$31.46
15
$31.00
25+
$30.60
Product Variant Information section