Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
New design challenges require intelligent semiconductor solutions
Disruptive technologies have significantly changed our lifestyle in the past few decades. Now a new era is on the horizon – the age of robots. Thanks to recent advancements in semiconductor solutions, today’s robots can identify and navigate through surroundings, work alongside and even interact with humans. The latest trends of Artificial Intelligence, Internet of Things, Human Machine Interface (HMI) and more are creating new design challenges around efficiency, connectivity, data security and safety. Infineon provides a comprehensive portfolio of building blocks for reliable system solutions across all categories of robots, from industrial robots and cobots to mobile and logistics robotics and domestic robots.
Infineon offers a broad range of devices and technologies that address the latest trends in robotics and add value to every robot design.
Here is a sampling of some of the latest products from Infineon to incorporate into your robotics design.
Based on Infineon’s latest trench MOSFET technology which takes advantage of a revolutionary cell design, the brand new OptiMOS™ 6 200V MOSFET family brings together the benefits of an exceptionally low RDS(on), low diode reverse recovery and superior switching performance.
IPB068N20NM6ATMA1
Equipped with peripherals such as CAN FD, TCPWM and Gb Ethernet, Infineon’s XMC7000 industrial microcontrollers offers the flexibility of single and dual-core Arm® Cortex®-M7 functionality to help meet the dynamic and demanding business conditions of industrial applications. The MCU is able to operate in harsh environments with a temperature range of -40°C to 125°C and in parallel be the best choice to power critical applications due to its lower-power modes down to 8µA.
For quick evaluation and development, get started with the new XMC7100 Evaluation Board (KIT_XMC71_EVK_LITE_V1) or the XMC7200 Evaluation Kit (KIT_XMC72_EVK) and ModusToolbox™.
XMC7100D-F100K4160AA XMC7200D-E272K8384AA
The REF-DR3KIMBGSICMA SiC reference design consists of an inverter board and gate driver board for the demonstration of an integrated servo motor and drive. CoolSiC™ MOSFET IMBG120R045M1H is the main component for the three-phase inverter. Benefits include high power density, overcurrent protection, passive cooling without cooling fans and an ultra-small footprint with a PCB diameter of only 110 mm.
The OPTIGA™ Trust M is a high-end security solution that provides an anchor of trust for connecting IoT devices to the cloud, giving every IoT device its own unique identity. This pre-personalized turnkey solution offers secured, zero-touch onboarding and the high performance needed for quick cloud access.
Get started prototyping your security use case and build full-featured robotics applications with the OPTIGA™ Trust M IoT Security Development Kit.
SLS32AIA010MLUSON10XTMA2
The IM69D128S is an ultra-low power digital microphone designed for applications which require high SNR (low self-noise), long battery life, and high reliability. Great signal-to-noise ratio (SNR) of 69 dB(A) enables crystal clear audio experience without compromising on battery life.
Enabled by a revolutionary digital microphone ASIC, the IM69D128S sets a new benchmark by cutting current consumption to 520 μA. Based on Infineon’s new sealed dual membrane MEMS technology, the IM69D128S delivers high ingress protection (IP57) at a microphone level.
IM69D128SV01XTMA1
The XENSIV™ 60 GHz BGT60UTR11AIP is optimized for low power consumption, compact designs and system cost optimization. Its 5.6 GHz ultra-wide bandwidth allows FMCW operations with extremely high resolution. The sensor features a 50 MHz digital SPI interface for configuration and data transfer, while an integrated state machine enables real-time data acquisition without requiring constant interaction with the processor.
Evaluation, fast protoyping and radar algorithm development can be done using the DEMOBGT60UTR11AIP board.
BGT60UTR11AIPXUMA1 DEMOBGT60UTR11AIPTOBO1