text.skipToContent text.skipToNavigation

Manufacturer Part #

0603ESDA-MLP7

MLP Series 35 V 0.05 pF Bi-Directional 0603 Surface Mount ESD Suppressor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2443
Product Specification Section
Eaton 0603ESDA-MLP7 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 35V
Capacitance: 0.05pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.1nA
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
310,000
USA:
310,000
640,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.00
USD
Quantity
Unit Price
5,000
$0.0572
10,000
$0.0563
20,000
$0.0554
25,000
$0.0551
75,000+
$0.0534