TOP SELLER
Manufacturer Part #
56200001009
6.3 A 250 V TR5/TE5 PC Mount Vertical Fuseholder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Littelfuse 56200001009 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Location Change
09/26/2024
Details and Download
Description:Littelfuse would like to inform you that we would be increasing our production via another plant in China for assurance of supply for the below mentioned 10 part numbers.There are no changes to the electrical specs as defined in the datasheet, no changes in the form, fit and function of the holders. Please see attached for validation report.
Part Status:
Active
Active
Littelfuse 56200001009 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 6.3A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Height - Max: | 3.05mm |
| Dimension: | L 7.65mm x W 2.55mm |
Pricing Section
Global Stock:
82,079
USA:
82,079
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$0.605
100
$0.59
300
$0.575
1,000
$0.565
3,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag