text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA16-600CRG

BTA16 Series 600 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
STMicroelectronics BTA16-600CRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 25mA
On-state RMS Current [Irms]-Max: 16A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.48
USD
Quantity
Unit Price
40
$0.48
125
$0.47
400
$0.46
1,250
$0.45
4,000+
$0.43
Product Variant Information section