Manufacturer Part #
SMCG5.0A-E3/57T
1500 W 5 V Uni Directional SMT Transient Voltage Suppressor Diode - DO-215AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Package Style:DO-215AB (SMCG) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2241 | ||||||||||
Product Specification Section
Vishay SMCG5.0A-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCG5.0A-E3/57T - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.4V |
| Clamping Voltage-Max: | 9.2V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1500W |
| Peak Output Current: | 163A |
| Reverse Leakage Current: | 1000µA |
| Peak Power: | 1500W |
| Test Current: | 10mA |
| Standoff Voltage: | 5V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 3500pF |
| Breakdown Voltage-Max: | 7.07V |
| Package Style: | DO-215AB (SMCG) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
850
$0.46
1,700
$0.45
3,400
$0.445
4,250+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
DO-215AB (SMCG)
Mounting Method:
Surface Mount