Manufacturer Part #
206151-2
37 Position Size 23 Free Hanging Housing Circular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
TE Connectivity 206151-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 206151-2 - Technical Attributes
Attributes Table
| No of Positions: | 37 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Free Hanging Receptacle |
| Material: | Thermoplastic |
| Mating Type: | Push - Pull |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
4
$5.73
15
$5.67
40
$5.63
100
$5.59
250+
$5.52
Product Variant Information section
Available Packaging
Package Qty:
1 per Box