Manufacturer Part #
2455360-3
38POS,Sz16,PIN HSG ASSY,SLD,COD C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
TE Connectivity 2455360-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2455360-3 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Pin or Socket: | Socket |
| Contact Termination: | Crimp Terminal |
| Color: | Green |
| No of Rows: | 6 |
| No of Positions: | 38 |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
675
USA:
675
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4
$6.94
15
$6.87
30
$6.83
100
$6.76
200+
$6.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Cable Mount