text.skipToContent text.skipToNavigation

Manufacturer Part #

34108

Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
TE Connectivity 34108 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 16-22
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 34108 is a Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal in a Box package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Industry Application are Energy and Power, RAILWAYPRODS, RWTERMSPLICES, TESTANDMEASURE
  • Copper material
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]

 

 

 
Pricing Section
Global Stock:
21,558
USA:
21,558
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
150
$0.134
400
$0.131
1,250
$0.128
2,500
$0.127
7,500+
$0.122
Product Variant Information section