text.skipToContent text.skipToNavigation

Manufacturer Part #

SUHR-20V-S

connector header 20 pin

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SUHR-20V-S - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 0.80 mm
Termination: Crimp
Operating Temp Range: -25°C to +85°C
No of Rows: 1
Type: Crimp Contact
Mating Type: Friction Lock
Color: Natural
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
5,000+
$0.295
Product Variant Information section