text.skipToContent text.skipToNavigation

Manufacturer Part #

5746613-2

14 Position 2 Row 2.54 mm Ribbon Cable Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TE Connectivity 5746613-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,260
USA:
1,260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$403.20
USD
Quantity
Unit Price
180
$2.24
360
$2.22
540
$2.21
720
$2.20
900+
$2.18
Product Variant Information section