text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E332

EEU-FR Series 25 V 3300 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Panasonic Industry EEU-FR1E332 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3820mA
Impedance: 0.014Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.50
USD
Quantity
Unit Price
25
$0.955
75
$0.935
200
$0.91
400
$0.90
1,250+
$0.855
Product Variant Information section