text.skipToContent text.skipToNavigation

Manufacturer Part #

20TQC100MD2

TQC Series 2917 100 uF 20 V ±20% Conductive Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Panasonic Industry 20TQC100MD2 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 100mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
198,000
USA:
198,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
3,000+
$0.55
Product Variant Information section