Manufacturer Part #
IHLP4040DZER5R6M01
IHLP Series 4040 5.6 uH ±20% 8.5 A 19.3 mΩ SMT Shielded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP4040DZER5R6M01 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP4040DZER5R6M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 5.6µH |
| Rated Current-Max: | 8.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 17.6mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.35
1,000
$0.345
1,500
$0.34
2,500
$0.335
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount