text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12102K40JNEA

CRCW Series 1210 2.4 kΩ ±5% 0.5 W ±200 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Vishay CRCW12102K40JNEA - Technical Attributes
Attributes Table
Resistance: 2.4kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$191.50
USD
Quantity
Unit Price
5,000
$0.0383
15,000
$0.0374
20,000
$0.0372
50,000
$0.0364
75,000+
$0.0357
Product Variant Information section