text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-3545B

SR-3545B Black Nylon .083 inch to .118 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Essentra Components SR-3545B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3.51mm
Rivet Length: 4.5mm
Head Diameter: 6.4mm
Hole Diameter: 3.66mm
Material: Nylon
Features & Applications
Richco Inc. specializes in manufacturing quality plastic fasteners, wire management devices, circuit board hardware, and custom components. Richco now offers over 10,000 standard products for the electronics, computer, Ccnsumer goods, telecom/datacom, medical and contract manufacturing industries.

With 17 facilities worldwide, Richco takes pride in providing "Global presence with local support!". They offer thousands of pieces in stock, ready to ship when you need them. Whether it's a standard or custom molded part, Richco will follow through from prototype to production until you have the perfect product for your design.

Richco provides an array of rivets, screws, washers and nuts to help secure and fasten components and/or panels to a wide variety of materials such as wood, metal, partical board, plastic and rubber surfaces.

The SR3545B is a Snap Rivet made of black nylon with a total holding thickness of .083 to .118 inches.
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$20.20
USD
Quantity
Unit Price
250
$0.0808
500
$0.0792
1,250
$0.0772
2,500
$0.0758
5,000+
$0.0725
Product Variant Information section