text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8177AMX180TCG

LDO Voltage Regulators FAST TRANSIENT RESPONSE LOW VOLTAGE 500MA LDO ACT DISCHAR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8177AMX180TCG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.41V
Output Current-Max: 500mA
Tolerance (%): ±0.8%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 60µA
No. of Outputs: 1
Load Regulation: 1mV
Current - Limit: 800mA
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$761.00
USD
Quantity
Unit Price
5,000
$0.0774
10,000
$0.0761
15,000
$0.0754
20,000
$0.0749
25,000+
$0.0732
Product Variant Information section