text.skipToContent text.skipToNavigation

Manufacturer Part #

L6986

L6986 Series 38 V 2 A Step Down Switching Regulator - HPSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
STMicroelectronics L6986 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 38V
Output Current-Max: 2A
Output Voltage Range: 0.85V to 38V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 2.8mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
181
USA:
181
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.75
USD
Quantity
Unit Price
15
$1.65
40
$1.63
125
$1.61
400
$1.59
1,250+
$1.55
Product Variant Information section