Manufacturer Part #
GBPC3504W-E4/51
GBPC Series 400V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:GBPC-W Mounting Method:Through Hole | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Vishay GBPC3504W-E4/51 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay GBPC3504W-E4/51 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 400A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | GBPC-W |
| Mounting Method: | Through Hole |
Features & Applications
The GBPC3504W-E4/51 is a 400 V, 400 A glass passivated single-phase bridge rectifier.
Features:
- UL recognition file number E54214
- Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
- Typical IR less than 0.3 μA
- High surge current capability
- Low thermal resistance
- Solder dip 260 °C, 40 s
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- AC/DC bridge full wave rectification for power supply
- Home Appliances
- Office Equipment
- Industrial Automation Applications
Pricing Section
Global Stock:
158
USA:
158
Factory Lead Time:
7 Weeks
Quantity
Unit Price
10
$1.93
30
$1.90
100
$1.87
200
$1.85
500+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
GBPC-W
Mounting Method:
Through Hole