text.skipToContent text.skipToNavigation

Manufacturer Part #

S1GHE3_A/I

S1G Series 2 A 400 V 50 ns Surface Mount Ultrafast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Vishay S1GHE3_A/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Peak Current-Max: 40A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,625,000
Factory Stock:Factory Stock:
8,812,500
Factory Lead Time:
5 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.75
USD
Quantity
Unit Price
7,500
$0.0361
15,000
$0.0355
22,500
$0.0352
30,000
$0.035
37,500+
$0.0342
Product Variant Information section