Manufacturer Part #
MURS360-E3/57T
MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Plastic Rectifier - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MURS360-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MURS360-E3/57T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.25V |
| Reverse Recovery Time-Max: | 75ns |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
850
$0.13
2,550
$0.127
8,500
$0.125
12,750+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount