Manufacturer Part #
MMBZ5247BLT1G
MMBZ5247BL Series 225 mW 10 mA 17 V SMT Zener Voltage Regulator - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBZ5247BLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBZ5247BLT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 17V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.0192
9,000
$0.0188
15,000
$0.0186
45,000
$0.0181
75,000+
$0.0177
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount