text.skipToContent text.skipToNavigation

Manufacturer Part #

PLZ2V0B-G3/H

PLZ Series 2.11 V 960 mW ±4.27% Surface Mount - DO-219AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Vishay PLZ2V0B-G3/H - Technical Attributes
Attributes Table
Power Dissipation: 960mW
Forward Voltage: 900mV
Reverse Current-Max: 120µA
Impedance: 140Ω
Operating Temp Range: 150°C
Working Voltage-Nom: 2.11V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.85
USD
Quantity
Unit Price
4,500
$0.0253
9,000
$0.0249
18,000
$0.0245
22,500
$0.0244
67,500+
$0.0236
Product Variant Information section