text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP2013ZTA

ZXTP2013Z Series PNP 100 V 3.5 A Medium Power Transistor SMT - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTP2013ZTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 3.5A
Power Dissipation-Tot: 2.1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
5,000+
$0.405
Product Variant Information section